2111H-BLK-C3
Volex Power CordsCable Assembly AC Power 2.5m Schuko to C13 3 to 3 POS M-F 17AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
2111H-BLK-C3
Alias/AKA:
2111H-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Cable Length:
2.5 m
Cable Type:
Power Cord
The Volex Power Cord part 2111H-BLK-C3 is a reliable and efficient cable assembly designed for AC power applications. With a length of 2.5 meters, it is perfect for connecting devices to power sources within a reasonable distance. The cord features a Schuko plug on one end and a C13 connector on the other end, enabling a seamless power connection between devices and power outlets.This power cord assembly is equipped with a 3 to 3 position, male-to-female configuration, ensuring compatibility and versatility for various electrical setups. The 17AWG thick cable provides excellent power transfer, allowing devices to operate at their full potential without any voltage drops or electrical issues.Constructed with high-quality materials, the Volex Power Cord part 2111H-BLK-C3 offers durability and longevity. It meets strict industry standards for safety and performance, making it a reliable choice for both residential and commercial applications.Whether you need to power a computer, monitor, printer, or any other device with a compatible power input, this Volex Power Cord is the ideal solution. It provides a secure and efficient power connection, allowing you to utilize your devices with peace of mind.
Search Keywords:
2111HBLKC3
IN STOCK:
715
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$9.77
$29.310
25
$5.87
$146.750
50
$5.58
$279.000
250
$5.39
$1,347.500
500
$4.54
$2,270.000
1,000
$4.24
$4,240.000
2,500
$3.98
$9,950.000
5,000
+
$3.63
$18,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
17255-10-B1
Cable Assembly Power Cord 2.29m 16AWG Power to Power 3 to 3 POS PL-F Carton
430211B14
Knurled, Straight Knob - 0.250" (6.35mm) Shaft - Line on Side - Plastic - Black
205206-3
Plug for Male Contacts Housing D-Sub Connector 15 Position
02216002
LD SGL EYE SERV DRP, .29-.37", CLS