2120H-BLK-C3
Volex Power CordsCable Assembly Power Cord 2.5m 17AWG Power 3 POS F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
2120H-BLK-C3
Alias/AKA:
2120H-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack
50
Cable Type:
Power Cord
Cable Length:
2.5 m
The Volex Power Cord 2120H-BLK-C3 is a reliable and high-quality cable assembly power cord. With a length of 2.5 meters, this power cord is ideal for various applications that require a longer reach. The cord features a sturdy and durable construction, ensuring optimal power delivery without any interruptions or voltage drops. It is equipped with a 17AWG power wire, allowing it to handle high current loads efficiently. The power cord also features a 3-position female connector, providing a secure and reliable connection. Trust the Volex Power Cord 2120H-BLK-C3 for all your power needs.
Search Keywords:
2120HBLKC3
IN STOCK:
0
On Order:
250
can ship 1/17/25
Minimum Order:
4
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
4
$6.66
$26.640
25
$6.33
$158.250
50
$6.01
$300.500
100
$5.71
$571.000
250
$4.59
$1,147.500
500
$3.95
$1,975.000
1,000
$3.70
$3,700.000
2,500
+
$3.51
$8,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W107DIP-7
Reed Relay, Dry - SPST-NO - 14 DIP (8 Leads) - w/Diode - 0.5A/10W - 100Vdc/ACPk - 12Vdc
TE500B1R8J
Wirewound Resistor - 1.8 Ohms - ±5% Tolerance - 500W - ±440ppm/°C Temperature Coefficient ...
QSB-80-01
Thrml Mgmt Access Filter Shield 80mm Steel Bulk
SS-132-G-2
Wire-To-Board Connector - 2.54 mm - 32 Contacts - Receptacle - Through Hole - 1 Row.