Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
2125H-BLK-C3
Alias/AKA:
2125H-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Cable Length:
2.5 m
Cable Type:
Power Cord
Cable Assembly AC Power 2.5m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
Search Keywords:
2125HBLKC3
IN STOCK:
87
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
3
$12.050
$36.150
25
$6.972
$174.300
50
$6.623
$331.150
250
$5.247
$1,311.750
500
$4.416
$2,208.000
1,000
$4.104
$4,104.000
2,500
+
$3.857
$9,642.500
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/03-230S
Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC
CCKP01-AC-3
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Free Connector - 01 Connector E...
CCKJ01-ZA-3
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 01 Connector ...
CCKJ32-ZA-3
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 32 Connector ...
CCKJ01-CD-3
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 01 Connector ...