2137H-BLK-C3
Volex Power CordsPower Cable Assembly - 2m - 3 Position - 17AWG. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
2137H-BLK-C3
Alias/AKA:
2137H-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
VN
Supplier Standard Pack
50
Cable Length:
2 m
Cable Type:
Power Cord
The Volex Power Cord part 2137H-BLK-C3 is a reliable and durable power cable assembly designed to meet your power supply needs. With a length of 2 meters, this cable offers ample flexibility to connect your devices conveniently. The cable features a 3-position design, allowing you to connect it to various power sources effortlessly. Built with strong and heavy-duty 17AWG wire, this power cable assembly ensures efficient power transmission while offering optimal stability and safety. Trust Volex to provide you with a high-quality power cord that guarantees consistent performance and longevity.
Search Keywords:
2137HBLKC3
IN STOCK:
937
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$7.43
$29.720
25
$7.05
$176.250
50
$6.70
$335.000
100
$6.37
$637.000
250
$5.06
$1,265.000
500
$4.29
$2,145.000
1,000
$4.00
$4,000.000
2,500
+
$3.76
$9,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
40-9709M
9 PIN D SUB-MINI PLUG
17850-BLK-C3
Cable Assembly - IEC-320-C13 Receptacle - CEE 7/VII Plug - 3 Position - Male/Female - 10A ...
5747845-4
15 MSFL RCPT RA 318 (IN,FM,BL)
2106H-BLK-C3
Cable Assembly AC Power 2.5m AS3112 to C13 3 to 3 POS M-F 17AWG
2104H-BLK-C3
Cable Assembly AC Power 2.5m CEE 7/VII to C13 3 to 3 POS M-F 18AWG