help desk software
DATA SHEET

2147H-10-C3

Volex Power Cords

Cable Assembly AC Power 2.5m CEE 7/VII to C13 3 to 3 POS M-F 17AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
2147H-10-C3
Alias/AKA:
2147H-BLK-C3
RoHS:
Yes
HTS:
8544429090
COO:
VN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Cable Type:
Power Cord
Cable Length:
2.5 m
Life Cycle:
Discontinued & Replaced
Cable Assembly AC Power 2.5m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
Search Keywords:
2147H10C3
  This product is discontinued, but still in stock
IN STOCK: 157
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$12.48
$37.440
25
$7.22
$180.500
50
$6.86
$343.000
250
$5.51
$1,377.500
500
$4.69
$2,345.000
1,000 +
$4.38
$4,380.000
RECOMMENDED REPLACEMENT
2147H-BLK-C3
2147H-BLK-C3
VIEW PRODUCT
Tools/3D Models
Product Guides