2153H-BLK-C3
Volex Power CordsMains Power Cord - Mains Plug - Brazil to IEC-320-C13 - 10 A - 250 VAC - 2.44m Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
2153H-BLK-C3
Alias/AKA:
2153H-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Cable Length:
2.5 m
The VOLEX POWER CORDS part 2153H-BLK-C3 is a reliable and durable cable assembly designed specifically for AC power applications. With a length of 2.5 meters, this power cord provides ample reach for connecting your devices to a power source. It features a NBR14136 to C13 connector, ensuring a secure and stable connection between your device and the power outlet. The cable assembly has a 3 to 3 POS M-F configuration, allowing for easy and convenient connectivity. Made with high-quality 18AWG wires, this power cord offers excellent conductivity and is built to withstand daily use. The sleek and professional black design adds a touch of elegance to your setup. Trust the VOLEX POWER CORDS 2153H-BLK-C3 for efficient and safe power delivery to your electronic devices.
Search Keywords:
2153HBLKC3
IN STOCK:
244
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$12.880
$38.640
25
$7.450
$186.250
50
$7.078
$353.900
250
$5.688
$1,422.000
500
$4.857
$2,428.500
1,000
$4.545
$4,545.000
2,500
+
$4.286
$10,715.000
Product Guides