Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
2172H
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
120
Package Type:
Cable Length:
1.5 m
Cable Type:
Wire
Cable Assembly Wire 1.5m Power to Power 3 to 3 POS PL-RCP Carton
Search Keywords:
2172H
IN STOCK:
193
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$7.230
$28.920
25
$4.403
$110.075
100
$4.183
$418.300
120
$3.974
$476.880
240
$3.169
$760.560
600
$2.675
$1,605.000
1,080
$2.506
$2,706.480
2,520
+
$2.351
$5,924.520
DOWNLOADS