Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2000-1201
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
18 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 3.5 mm wide - gray
Search Keywords:
20001201
IN STOCK:
371
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.650
$36.500
25
$2.747
$68.675
50
$2.424
$121.200
100
$2.282
$228.200
250
$1.989
$497.250
500
$1.798
$899.000
1,000
+
$1.760
$1,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2000-1291
TOPJOB®S end/intermediate plate - for 2000-12xx series terminal blocks - 0.7 mm wide - gra...
2000-1301
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 3.5 mm wide - gray
2000-1391
TOPJOB®S end/intermediate plate - for 2000-13xx series terminal blocks - 0.7 mm wide - gra...