Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2000-1203
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
15 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 3.5 mm wide - red
Search Keywords:
20001203
IN STOCK:
355
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.177
$54.425
100
$2.068
$206.800
250
$1.964
$491.000
500
$1.866
$933.000
1,000
$1.773
$1,773.000
2,500
$1.684
$4,210.000
5,000
$1.600
$8,000.000
7,500
+
$1.520
$11,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BNL-5
DIN rail End Clip
FSD75-10-D
Polypropylene insulated ferrules – single wire white DIN end sleeve,20 AWG (.50mm²), .39"(...
2004-1291
End and intermediate plate - 1 mm thick - gray
2000-405
TOPJOB®S jumper - for 2000 series - insulated - 5-way - light-gray
2000-1205
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 3.5 mm wide - black