2000-1205
WAGOTOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 3.5 mm wide - black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2000-1205
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
15 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
Enhance the efficiency of your electrical connections with the WAGO part 2000-1205 TOPJOB®S feedthrough terminal block. This rail-mounted terminal block features a 2-conductor design and is just 3.5 mm wide, making it compact yet powerful. The black color adds a sleek and professional touch to your setup, while the durable construction ensures long-lasting performance. Upgrade your connections with this dependable WAGO terminal block.
Search Keywords:
20001205
IN STOCK:
610
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.177
$54.425
100
$2.068
$206.800
250
$1.964
$491.000
500
$1.866
$933.000
1,000
$1.773
$1,773.000
2,500
$1.684
$4,210.000
5,000
$1.600
$8,000.000
7,500
+
$1.520
$11,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
85-366
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
T50N-C
Cable Accessories Spiral Wrap Nylon Natural
HLG-100H-24A
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 24 Vdc @ 4,000mA - Dim: No
2000-405
TOPJOB®S jumper - for 2000 series - insulated - 5-way - light-gray
80126-SL005
Slate - 30.48m (100ft)/Spool