help desk software
DATA SHEET

2000-1307

WAGO

TOPJOB®S ground terminal block - rail mount - 3-conductor - 3.5 mm wide - green-yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2000-1307
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Earth Terminal
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
TOPJOB®S ground terminal block - rail mount - 3-conductor - 3.5 mm wide - green-yellow
Search Keywords:
20001307
IN STOCK: 218
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.933
$39.665
25
$7.536
$188.400
100
$7.160
$716.000
250
$6.802
$1,700.500
500
$6.462
$3,231.000
1,000
$6.139
$6,139.000
2,500
$5.832
$14,580.000
5,000 +
$5.540
$27,700.000
Tools/3D Models
Product Guides