2000-1391
WAGOTOPJOB®S end/intermediate plate - for 2000-13xx series terminal blocks - 0.7 mm wide - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2000-1391
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
25
Type:
End Plate/Intermediate Plate3365
Dimension:
58.2 x 0.7 x 333362mm
Operating Temperature:
N/A
TOPJOB®S end/intermediate plate - for 2000-13xx series terminal blocks - 0.7 mm wide - gray
Search Keywords:
20001391
IN STOCK:
925
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.462
$36.550
50
$1.447
$72.350
100
$1.134
$113.400
200
+
$0.827
$165.400
Product Guides
CUSTOMERS
ALSO BOUGHT
2000-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 3.5 mm wide - gray
2000-1291
TOPJOB®S end/intermediate plate - for 2000-12xx series terminal blocks - 0.7 mm wide - gra...
2000-1301
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 3.5 mm wide - gray