Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2000-402
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
25
Type:
Jumper Bar
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
14 A
Operating Temperature:
N/A
TOPJOB®S jumper - for 2000 series - insulated - 2-way - light-gray
Search Keywords:
2000402
IN STOCK:
709
Ships today, if you order in
Minimum Order:
50
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.183
$59.150
500
$0.680
$340.000
1,000
$0.658
$658.000
2,500
$0.640
$1,600.000
5,000
$0.637
$3,185.000
7,500
$0.634
$4,755.000
10,000
$0.631
$6,310.000
15,000
+
$0.628
$9,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.161.0253.0
PCB Terminal - Type 8191 - 5mm Pitch - Marked - 2 PINS
900-200
LPH Relampable Indicator Light Round .688" 250V Tab
210-250
Operating tool - for MCS MINI & MIDI with CAGE CLAMP® connection - red
2002-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray
734-116
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 100%...