2001-1207
WAGOTOPJOB®S ground terminal block - rail mount - 2-conductor - 4.2 mm wide - green-yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2001-1207
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Ground Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
23829
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
14-22 AWG
Operating Temperature:
N/A
TOPJOB®S ground terminal block - rail mount - 2-conductor - 4.2 mm wide - green-yellow
Search Keywords:
20011207
IN STOCK:
114
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.690
$38.450
50
$7.305
$365.250
100
$6.940
$694.000
250
$6.593
$1,648.250
500
$6.263
$3,131.500
1,000
$5.950
$5,950.000
2,500
$5.653
$14,132.500
5,000
+
$5.370
$26,850.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SZ-A22/T
Auxiliary Contact Block for Contactor - 2N.O./2N.C. - 10A @ 600 VAC - With Terminal Covers...
2001-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - gray
2001-1407
TOPJOB®S ground terminal block - rail mount - 4-conductor - 4.2 mm wide - green-yellow
2002-1492
TOPJOB®S end/intermediate plate - for 2002-14xx series terminal blocks - 0.8 mm wide - ora...
2002-2201
TOPJOB®S double-deck terminal block - through/through (L/L) - rail mount - 2-conductor - 5...