help desk software
DATA SHEET

2001-1404

WAGO

TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2001-1404
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
17 A
Wire Size:
14-22 AWG
Operating Temperature:
N/A
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - blue
Search Keywords:
20011404
IN STOCK: 241
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.692
$26.920
100
$2.558
$255.800
250
$2.430
$607.500
500
$2.308
$1,154.000
1,000
$2.193
$2,193.000
2,500
$2.083
$5,207.500
5,000
$1.979
$9,895.000
7,500 +
$1.880
$14,100.000
Tools/3D Models
Product Guides