2002-1207
WAGOTOPJOB®S ground terminal block - rail mount - 2-conductor - 5.2 mm wide - green-yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-1207
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Earth Terminal
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
TOPJOB®S ground terminal block - rail mount - 2-conductor - 5.2 mm wide - green-yellow
Search Keywords:
20021207
IN STOCK:
45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.446
$37.230
50
$7.074
$353.700
100
$6.720
$672.000
250
$6.384
$1,596.000
500
$6.065
$3,032.500
1,000
$5.762
$5,762.000
2,500
$5.474
$13,685.000
5,000
+
$5.200
$26,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2002-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray
134-0332-200
Panel Mount Indicator CAP
2002-1291
TOPJOB®S end/intermediate plate - for 2002-12xx series terminal blocks - 0.8 mm wide - gra...
2002-1292
TOPJOB®S end/intermediate plate - for 2002-12xx series terminal blocks - 0.8 mm wide - ora...
1840528
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...