2002-1301
WAGOTOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-1301
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The WAGO part 2002-1301 is a TOPJOB®S feedthrough terminal block that is designed for rail mounting. It has a compact size, being only 5.2 mm wide, making it a space-saving option for a variety of applications. The terminal block features a 3-conductor design, allowing for easy and efficient wiring connections. Its sleek gray color adds a modern touch and ensures easy identification. With its high-quality construction and reliable performance, this WAGO terminal block is a perfect choice for professional electrical installations.
Search Keywords:
20021301
IN STOCK:
1,230
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.792
$27.920
100
$2.653
$265.300
250
$2.520
$630.000
500
$2.394
$1,197.000
1,000
$2.274
$2,274.000
2,500
$2.161
$5,402.500
5,000
$2.053
$10,265.000
7,500
+
$1.950
$14,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2002-1392
TOPJOB®S end/intermediate plate - for 2002-13xx series terminal blocks - 0.8 mm wide - ora...
2002-1304
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - blue
2002-1407
Ground Terminal Block - 4 Positions - 12 to 18AWG (0.75 to 4mm²) - Polyamide, Nylon 6/6 - ...
OXP10X148
Extended Shaft - For Use With T1 - T7 Series Circuit Breakers.
788-304
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous ...