2002-1307
WAGOTOPJOB®S ground terminal block - rail mount - 3-conductor - 5.2 mm wide - green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-1307
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Earth Terminal
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The WAGO part 2002-1307 is a TOPJOB®S ground terminal block designed for easy and efficient rail mounting. It features a compact design, with a width of 5.2 mm, allowing for optimal space utilization. This terminal block is specifically designed for 3-conductor applications and is color-coded in green-yellow. It provides a reliable and secure connection for grounding applications, ensuring electrical safety and compliance. With its user-friendly design and high-quality construction, the WAGO part 2002-1307 is a top choice for professionals in the electrical industry.
Search Keywords:
20021307
IN STOCK:
174
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$9.61
$48.050
25
$8.78
$219.500
100
$8.16
$816.000
250
$7.60
$1,900.000
500
$7.07
$3,535.000
1,000
$7.04
$7,040.000
2,500
$7.00
$17,500.000
5,000
+
$6.97
$34,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202508-1
Socket Contact Gold Crimp 16-18 AWG Machined
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
20114-84
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose...
250-7438-14-504
250 Series, 3/8" MH Black Anodized DataLamp Cartridge PMI Base
CP31E/20
Circuit Protector - 1 Pole - 2A.