2002-1392
WAGOTOPJOB®S end/intermediate plate - for 2002-13xx series terminal blocks - 0.8 mm wide - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-1392
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Plate
Dimension:
N/A
Operating Temperature:
N/A
TOPJOB®S end/intermediate plate - for 2002-13xx series terminal blocks - 0.8 mm wide - orange
Search Keywords:
20021392
IN STOCK:
601
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.33
$58.250
250
$1.47
$367.500
500
$1.44
$720.000
1,000
$1.13
$1,130.000
2,500
$1.10
$2,750.000
5,000
$1.09
$5,450.000
7,500
$1.07
$8,025.000
10,000
+
$1.06
$10,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2002-1301
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - gray
280-681
3-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 3...
2016-1291
TOPJOB®S end/intermediate plate - for 2016-12xx series terminal blocks - 1.0 mm wide - gra...
788-304
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous ...
2002-1307
TOPJOB®S ground terminal block - rail mount - 3-conductor - 5.2 mm wide - green-yellow