2002-1492
WAGOTOPJOB®S end/intermediate plate - for 2002-14xx series terminal blocks - 0.8 mm wide - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-1492
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Intermediate Plate
Dimension:
N/A
Operating Temperature:
N/A
The TOPJOB®S end/intermediate plate by WAGO is specifically designed for use with the 2002-14xx series terminal blocks. This plate is 0.8 mm wide and comes in a vibrant orange color. It allows for easy and convenient termination of wires, providing a reliable and secure connection. This high-quality plate offers excellent performance and compatibility with WAGO terminal blocks, making it an essential component for any electrical wiring project.
Search Keywords:
20021492
IN STOCK:
1,266
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.456
$36.400
250
$1.093
$273.250
500
$1.049
$524.500
1,000
$1.005
$1,005.000
2,500
$0.970
$2,425.000
5,000
$0.955
$4,775.000
7,500
$0.941
$7,057.500
10,000
+
$0.927
$9,270.000
CUSTOMERS
ALSO BOUGHT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...
901
Standard solder terminal strip - 6 terminals insulated
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
2001-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - gray