help desk software
DATA SHEET

2002-1611

WAGO

TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - rail mount - 2-conductor - 6.2 mm wide - gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-1611
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Disconnect Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
2503826V
Maximum Current Rating:
6.3 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The WAGO part 2002-1611 is a TOPJOB®S fuse disconnect terminal block designed for mounting on a rail. It features a pivoting fuse holder that can accommodate 5 x 20 mm fuses. With a width of 6.2 mm, this terminal block is compact and space-saving. The gray color adds a sleek and modern look to any electrical setup. This terminal block is a 2-conductor type, allowing for easy and efficient wiring connections. The TOPJOB®S series from WAGO ensures reliable and secure connections, offering excellent performance and durability.
Search Keywords:
20021611
IN STOCK: 200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.03
$45.150
25
$6.56
$164.000
50
$6.27
$313.500
100
$6.07
$607.000
250
$5.91
$1,477.500
500
$5.82
$2,910.000
1,000
$5.74
$5,740.000
2,500 +
$5.65
$14,125.000
Tools/3D Models
Product Guides