2002-1861
WAGOCarrier terminal block - for disconnect - fuse or component plug - rail mount - 4-conductor - 5.2 mm wide - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-1861
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
400 V
Maximum Current Rating:
6.3 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Carrier terminal block - for disconnect - fuse or component plug - rail mount - 4-conductor - 5.2 mm wide - gray
Search Keywords:
20021861
IN STOCK:
36
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$13.29
$66.450
25
$8.64
$216.000
100
$7.23
$723.000
250
$6.81
$1,702.500
500
$6.48
$3,240.000
1,000
$6.44
$6,440.000
2,500
$6.41
$16,025.000
5,000
+
$6.38
$31,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2002-1891
TOPJOB®S end/intermediate plate - for 2002-18xx series terminal blocks - 1.0 mm wide - gra...
2002-800
TOPJOB®S empty component plug housing - for 2002 series carrier terminal blocks - 2-pole -...
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
280-334
Separator plate - 2 mm thick - oversized - gray
280-833
4-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 3...