2002-2201
WAGOTOPJOB®S double-deck terminal block - through/through (L/L) - rail mount - 2-conductor - 5.2 mm wide - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-2201
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
28 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The WAGO part 2002-2201 is a TOPJOB®S double-deck terminal block that is designed for through/through (L/L) connections. It is suitable for rail mounting and can accommodate 2 conductors. With a width of 5.2 mm, this terminal block is compact and efficient. Its sleek gray color adds a modern touch to any installation.
Search Keywords:
20022201
IN STOCK:
597
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.34
$26.700
50
$3.25
$162.500
100
$3.09
$309.000
250
$2.96
$740.000
500
$2.90
$1,450.000
1,000
$2.85
$2,850.000
2,500
$2.81
$7,025.000
5,000
+
$2.77
$13,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KHAU-17D12-12
Power Relay 12VDC 5A 4PDT(21.82x28.17x32.54)mm Socket
K10P-11D15-12
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
27E895
Relay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical
1414301
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A
2002-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray