2002-2408
WAGOTOPJOB®S double-deck terminal block - internally commoned - rail mount - 8-conductor - 5.2 mm wide - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-2408
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TOPJOB®S double-deck terminal block - internally commoned - rail mount - 8-conductor - 5.2 mm wide - gray
Search Keywords:
20022408
IN STOCK:
103
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.725
$53.625
25
$10.189
$254.725
50
$9.680
$484.000
100
$9.196
$919.600
250
$8.736
$2,184.000
500
$8.299
$4,149.500
1,000
$7.884
$7,884.000
2,500
+
$7.490
$18,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA1-B0-34-620-121-C
1-pole - Handle - 20 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
CA2-B0-24-660-321-C
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-B0-24-660-321-C
CA2-B0-34-680-321-C
2-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...
3210198
Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection metho...