2002-3231
WAGOTOPJOB®S triple-deck terminal block - through/through/through (L/L/L) - with marker carrier - rail mount - 2-conductor - 5.2 mm wide - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-3231
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Current Rating:
24 A
TOPJOB®S triple-deck terminal block - through/through/through (L/L/L) - with marker carrier - rail mount - 2-conductor - 5.2 mm wide - gray
Search Keywords:
20023231
IN STOCK:
105
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$9.451
$47.255
25
$8.978
$224.450
100
$8.530
$853.000
250
$8.103
$2,025.750
500
$7.698
$3,849.000
1,000
$7.313
$7,313.000
2,500
$6.947
$17,367.500
5,000
+
$6.600
$33,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2002-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray
2002-1207
TOPJOB®S ground terminal block - rail mount - 2-conductor - 5.2 mm wide - green-yellow
2002-3292
TOPJOB®S end/intermediate plate - for 2002-32xx series terminal blocks - 0.8 mm wide - ora...
2002-402
TOPJOB®S jumper - for 2002 series - insulated - 2-way - light-gray
2002-408
TOPJOB®S jumper - for 2002 series - insulated - 8-way - light-gray