Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-408
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
25
Package Type:
Type:
Jumper Bar
Pitch:
N/A
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
TOPJOB®S jumper - for 2002 series - insulated - 8-way - light-gray
Search Keywords:
2002408
IN STOCK:
212
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$5.831
$145.775
100
$5.392
$539.200
250
$5.083
$1,270.750
500
$4.673
$2,336.500
1,000
$4.627
$4,627.000
2,500
$4.580
$11,450.000
5,000
$4.534
$22,670.000
7,500
+
$4.489
$33,667.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2002-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray
2002-3231
TOPJOB®S triple-deck terminal block - through/through/through (L/L/L) - with marker carrie...
2002-3292
TOPJOB®S end/intermediate plate - for 2002-32xx series terminal blocks - 0.8 mm wide - ora...
2002-402
TOPJOB®S jumper - for 2002 series - insulated - 2-way - light-gray
2004-408
Jumper - 8-way - insulated - light gray