2002-410
WAGOTOPJOB®S jumper - for 2002 series - insulated - 10-way - light-gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-410
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
25
Type:
Jumper Bar
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
The WAGO part 2002-410 is a TOPJOB®S jumper specifically designed for use with the 2002 series connectors. This ten-way insulated jumper is color-coded in a light-gray shade, making it easy to identify and organize your connections. With its reliable and high-quality construction, this jumper provides excellent electrical conductivity and secure connections. Simplify your wiring projects with the WAGO 2002-410 TOPJOB®S jumper.
Search Keywords:
2002410
IN STOCK:
364
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$5.69
$142.250
50
$5.04
$252.000
100
$4.89
$489.000
250
$4.65
$1,162.500
500
$4.34
$2,170.000
1,000
$4.06
$4,060.000
2,500
$3.82
$9,550.000
5,000
+
$3.76
$18,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FPDM16P5101/S14
Retro reflective sensor - With polarization filter – Light/dark operate - Pulsed red LED -...
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
AR22V0R-10R
Switch Access Push Button Switch Button
33472-0601
Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag