2002-511
WAGOTOPJOB® S modular connector - for 2002 series - for jumper contact slot - 1-pole - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2002-511
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
N/A
Pitch:
N/A
Number of Contacts:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
24 A
Operating Temperature:
N/A
TOPJOB® S modular connector - for 2002 series - for jumper contact slot - 1-pole - gray
Search Keywords:
2002511
IN STOCK:
150
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$5.141
$128.525
100
$4.884
$488.400
250
$4.640
$1,160.000
500
$4.408
$2,204.000
1,000
$4.187
$4,187.000
2,500
$3.978
$9,945.000
5,000
$3.779
$18,895.000
7,500
+
$3.590
$26,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2002-549
TOPJOB®S spacer module - for 2002-511 - 5.2 mm wide - gray
FTSH-113-01-F-MT
This micro header features a variety of standard options and is an Extended Life Product™,...
2-1411551-1
ELOSTD M5400U91
286-111
Empty component plug housing - Type 10 - 15 mm wide - 6-pole - gray
0636620000
Conn Feed-Through Modular Terminal Block 2 POS Screw T DIN Rail 192A