2004-1201
WAGOTOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2004-1201
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
41 A
Wire Size:
10-20 AWG
Operating Temperature:
N/A
The WAGO part 2004-1201 is a TOPJOB®S feedthrough terminal block designed for easy and reliable wire connections. This rail mount terminal block features a compact size of just 6.2 mm wide, making it ideal for applications with limited space. With its gray color, it blends seamlessly with the overall aesthetics of the electrical system. The terminal block supports 2-conductor connections, providing a convenient solution for various wiring tasks. Trust WAGO's renowned quality and innovation for efficient and secure wire connections with the 2004-1201 feedthrough terminal block.
Search Keywords:
20041201
IN STOCK:
610
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.96
$29.600
25
$2.53
$63.250
50
$1.79
$89.500
100
$1.69
$169.000
250
$1.58
$395.000
500
$1.53
$765.000
1,000
+
$1.47
$1,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
56.704.5155.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail
2966197
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
56.704.7055.0
Conn Multi-Tier Block 4 POS T DIN Rail 32A
2940223
Input solid-state relay terminal block - input: 5 V DC - output: 3 - 48 V DC/100 mA - term...