Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2004-1204
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
F3821
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
30 A
Wire Size:
10-20 AWG
Operating Temperature:
N/A
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - blue
Search Keywords:
20041204
IN STOCK:
118
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.520
$25.200
100
$2.394
$239.400
250
$2.275
$568.750
500
$2.161
$1,080.500
1,000
$2.053
$2,053.000
2,500
$1.950
$4,875.000
5,000
$1.853
$9,265.000
7,500
+
$1.760
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2004-1291
End and intermediate plate - 1 mm thick - gray
2004-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - gray
2006-1204
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 7.5 mm wide - blue
2004-1207
TOPJOB®S ground terminal block - rail mount - 2-conductor - 6.2 mm wide - green-yellow
2006-1291
End and intermediate plate - 1 mm thick