2004-1207
WAGOTOPJOB®S ground terminal block - rail mount - 2-conductor - 6.2 mm wide - green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2004-1207
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ground Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Spring Clamp
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-20 AWG
Operating Temperature:
N/A
The WAGO part 2004-1207 is a TOPJOB®S ground terminal block designed for rail mount installations. It features a 2-conductor design and is 6.2 mm wide. The terminal block is color-coded in green-yellow for easy identification and ensures a reliable connection to the ground wire. With its compact size and sturdy construction, this terminal block is a perfect solution for safely and securely connecting ground wires in various industrial and commercial applications.
Search Keywords:
20041207
IN STOCK:
217
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.733
$38.665
50
$7.346
$367.300
100
$6.979
$697.900
250
$6.630
$1,657.500
500
$6.298
$3,149.000
1,000
$5.983
$5,983.000
2,500
$5.684
$14,210.000
5,000
+
$5.400
$27,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2001-402
TOPJOB®S jumper - for 2001 series - insulated - 2-way - light-gray
2004-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - gray
2002-2201
TOPJOB®S double-deck terminal block - through/through (L/L) - rail mount - 2-conductor - 5...
2002-2237
TOPJOB®S double-deck ground terminal block - internally commoned - with marker carrier - r...
2004-1204
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - blue