2004-1301
WAGOTOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 6.2 mm wide - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2004-1301
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
8003826V
Maximum Current Rating:
41 A
Wire Size:
10-20 AWG
Operating Temperature:
N/A
The WAGO part 2004-1301 is a TOPJOB®S feedthrough terminal block designed for easy, reliable, and secure electrical connections. This rail-mounted terminal block can accommodate up to 3 conductors and is only 6.2mm wide, making it suitable for space-constrained applications. Its gray color adds a sleek and professional look to any electrical panel. Trust the WAGO part 2004-1301 for efficient and hassle-free wiring solutions.
Search Keywords:
20041301
IN STOCK:
297
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.537
$35.370
100
$3.360
$336.000
250
$3.192
$798.000
500
$3.033
$1,516.500
1,000
$2.881
$2,881.000
2,500
$2.737
$6,842.500
5,000
$2.600
$13,000.000
7,500
+
$2.470
$18,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2004-1304
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 6.2 mm wide - blue
2004-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - gray
2940223
Input solid-state relay terminal block - input: 5 V DC - output: 3 - 48 V DC/100 mA - term...
3200522
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray