Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2004-1304
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
33829
Maximum Voltage Rating:
8003826V
Maximum Current Rating:
32 A
Wire Size:
10-20 AWG
Operating Temperature:
N/A
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 6.2 mm wide - blue
Search Keywords:
20041304
IN STOCK:
99
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.222
$32.220
100
$3.061
$306.100
250
$2.908
$727.000
500
$2.762
$1,381.000
1,000
$2.624
$2,624.000
2,500
$2.493
$6,232.500
5,000
$2.368
$11,840.000
7,500
+
$2.250
$16,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2940223
Input solid-state relay terminal block - input: 5 V DC - output: 3 - 48 V DC/100 mA - term...
2004-1301
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 6.2 mm wide - gray
2004-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - gray
3200522
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
2004-1292
End and intermediate plate - 1 mm thick - orange