Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2004-1491
RoHS:
Yes
HTS:
85389099990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Family:
N/A
Operating Temperature:
N/A
Dimension:
N/A
End and intermediate plate - 1 mm thick - gray
Search Keywords:
20041491
IN STOCK:
917
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.489
$37.225
250
$1.415
$353.750
500
$1.344
$672.000
1,000
$1.277
$1,277.000
2,500
$1.213
$3,032.500
5,000
$1.152
$5,760.000
7,500
$1.095
$8,212.500
10,000
+
$1.040
$10,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
2004-1291
End and intermediate plate - 1 mm thick - gray
2204-1207
TOPJOB®S ground terminal block with Push-buttons - rail mount - 2-conductor - 6.2 mm wide ...
2004-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 6.2 mm wide - gray
2206-1301
TOPJOB®S feedthrough terminal block with Push-buttons - rail mount - 3-conductor - 7.5 mm ...