Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2004-408
RoHS:
Yes
HTS:
8536695050
COO:
DE
Supplier Standard Pack
25
Type:
Jumper Bar
Pitch:
N/A
Number of Contacts:
8
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Operating Temperature:
N/A
Jumper - 8-way - insulated - light gray
Search Keywords:
2004408
IN STOCK:
75
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$6.487
$162.175
50
$6.162
$308.100
100
$5.854
$585.400
250
$5.562
$1,390.500
500
$5.284
$2,642.000
1,000
$5.019
$5,019.000
2,500
$4.768
$11,920.000
5,000
+
$4.530
$22,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2002-2238
TOPJOB®S double-deck terminal block - internally commoned - with marker carrier - rail mou...
2002-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray
2966197
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
2004-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - gray
2002-3231
TOPJOB®S triple-deck terminal block - through/through/through (L/L/L) - with marker carrie...