help desk software
DATA SHEET

2006-1204

WAGO

TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 7.5 mm wide - blue .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2006-1204
RoHS:
Yes
HTS:
3926903000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
Clamp3836
Pitch:
N/A
Number of Circuits:
13829
Maximum Voltage Rating:
8003826V
Maximum Current Rating:
41 A
Wire Size:
8-20 AWG
Operating Temperature:
N/A
The WAGO part 2006-1204 is a high-quality TOPJOB®S feedthrough terminal block designed for rail mounting applications. With a compact width of 7.5 mm, this terminal block can accommodate 2 conductors, making it ideal for space-constrained installations. The terminal block is colored blue for easy identification and offers reliable and secure electrical connections. The TOPJOB®S feedthrough terminal block is engineered with precision and durability to ensure efficient power distribution and connectivity.
Search Keywords:
20061204
IN STOCK: 1,325
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.081
$40.810
50
$3.877
$193.850
250
$3.683
$920.750
500
$3.499
$1,749.500
1,000
$3.324
$3,324.000
2,500
$3.158
$7,895.000
5,000
$3.000
$15,000.000
7,500 +
$2.850
$21,375.000
Tools/3D Models
Product Guides