2006-1207
WAGOTOPJOB®S ground terminal block - rail mount - 2-conductor - 7.5 mm wide - green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2006-1207
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Earth Terminal
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Wire Size:
8-20 AWG
Operating Temperature:
N/A
The WAGO 2006-1207 is a TOPJOB®S ground terminal block designed for easy and secure grounding connections in electrical panels and control cabinets. It features a rail mount design, allowing for quick installation and maintenance. With a width of 7.5 mm, it is compact yet capable of accommodating two conductors. The green-yellow color indicates its ground terminal capabilities, ensuring effective grounding and safety. Trust WAGO for reliable and efficient electrical connections with this high-quality ground terminal block.
Search Keywords:
20061207
IN STOCK:
222
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$13.48
$67.400
25
$9.52
$238.000
50
$8.79
$439.500
100
$8.60
$860.000
250
$8.43
$2,107.500
500
$8.38
$4,190.000
1,000
$8.34
$8,340.000
2,500
+
$8.30
$20,750.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2004-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 6.2 mm wide - gray
2002-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray
2004-1407
TOPJOB®S ground terminal block - rail mount - 4-conductor - 6.2 mm wide - green-yellow
2002-1207
TOPJOB®S ground terminal block - rail mount - 2-conductor - 5.2 mm wide - green-yellow
2004-1492
End and intermediate plate - 1 mm thick - orange