2006-1307
WAGOTOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - green-yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2006-1307
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
33829
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
8-20 AWG
Operating Temperature:
N/A
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - green-yellow
Search Keywords:
20061307
IN STOCK:
69
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3
$13.58
$40.740
10
$13.10
$131.000
25
$12.31
$307.750
50
$12.24
$612.000
100
$11.47
$1,147.000
250
+
$10.42
$2,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
20114-84
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose...
250-7438-14-504
250 Series, 3/8" MH Black Anodized DataLamp Cartridge PMI Base
CP31E/20
Circuit Protector - 1 Pole - 2A.
SZ-Z31
Surge Suppressor - Varistor - 24-48 VAC/VDC.