2006-1681
WAGO2-conductor fuse terminal block for automotive blade-style fuses - with test option - without blown fuse indication
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2006-1681
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Terminal3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
5003826V
Maximum Current Rating:
25 A
Wire Size:
8-20 AWG
2-conductor fuse terminal block for automotive blade-style fuses - with test option - without blown fuse indication
Search Keywords:
20061681
IN STOCK:
80
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
2
$28.48
$56.960
10
$20.11
$201.100
25
$17.59
$439.750
50
$17.21
$860.500
100
$15.90
$1,590.000
250
+
$14.36
$3,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BRP4535S-24-CP
Audio Piezo 4VDC 28VDC 22mA 24VDC 80dB 2400Hz to 3400Hz Panel Mount Screw
282-696
2-conductor fuse terminal block - for automotive blade-style fuses - with test option - wi...
SACC-M 8FS-4PCON
Connector - Universal - 4-position - Socket straight M8 - A-coded - Piercecon<sup>®</sup> ...
DBUF20-24
Buffer Module - 24V Input Voltage - 22V Output Voltage - 20 A - DBUF20 Series - DIN Rail P...