Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2006-402
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Operating Temperature:
N/A
Push-in type jumper bar - insulated - 2-way - Nominal current 41 A
Search Keywords:
2006402
IN STOCK:
700
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.086
$27.150
250
$0.877
$219.250
500
$0.837
$418.500
1,000
$0.812
$812.000
2,500
$0.777
$1,942.500
5,000
$0.745
$3,725.000
7,500
$0.733
$5,497.500
10,000
+
$0.722
$7,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GSB10
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass
1-1757823-2
AMPLIMITE,ASY,PLUG,STD,90,ZN,6,CT
2004-1204
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - blue
81515-23
Double - ended insertion & removal tool - Plastic - Size 23 AWG - Yellow/White
NL4MP
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk ...