2006-403
WAGOPush-in type jumper bar - insulated - 3-way - Nominal current 41 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2006-403
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
25
Type:
Jumper Bar
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
800 V
Maximum Current Rating:
41 A
Operating Temperature:
N/A
The WAGO part 2006-403 is a high-quality, insulated, 3-way Push-In type jumper bar designed for secure electrical connections. With a nominal current rating of 41 A, this jumper bar is perfect for creating efficient and reliable connections in various electrical applications. Its innovative design allows for easy installation and removal, saving time and effort during maintenance procedures. Trust WAGO for all your electrical connection needs.
Search Keywords:
2006403
IN STOCK:
272
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$3.075
$76.875
50
$2.650
$132.500
100
$2.524
$252.400
200
+
$1.924
$384.800
Product Guides