2010-1291
WAGOTOPJOB®S end/intermediate plate - for 2010-12xx series terminal blocks - 1.0 mm wide - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2010-1291
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
End Plate/Intermediate Plate
Dimension:
N/A
Operating Temperature:
N/A
TOPJOB®S end/intermediate plate - for 2010-12xx series terminal blocks - 1.0 mm wide - gray
Search Keywords:
20101291
IN STOCK:
801
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.022
$50.550
250
$1.294
$323.500
500
$1.134
$567.000
1,000
$1.103
$1,103.000
2,500
$1.076
$2,690.000
5,000
$1.071
$5,355.000
7,500
$1.066
$7,995.000
10,000
+
$1.060
$10,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VCF4-1002
Relay Socket - 5 Position - Wiring Harness - Plug-In Mini (Shrouded) Relays - For Mini Rel...
2010-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 10 mm wide - gray
2010-1207
TOPJOB®S ground terminal block - rail mount - 2-conductor - 10 mm wide - green-yellow
112602
RF Connector - BNC Straight Crimp Jack for RG-8X LMR-240 50 Ohms Bulkhead
172135
RF Connector - N Type Straight Crimp Plug for RG-8X LMR-240 50 Ohms