2016-1392
WAGOTOPJOB®S end/intermediate plate - for 2016-13xx series terminal blocks - 1.0 mm wide - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2016-1392
RoHS:
Yes
HTS:
85389099990
COO:
CN
Supplier Standard Pack
25
Package Type:
Type:
End and Intermediate Plate
Dimension:
N/A
Operating Temperature:
N/A
TOPJOB®S end/intermediate plate - for 2016-13xx series terminal blocks - 1.0 mm wide - orange
Search Keywords:
20161392
IN STOCK:
20
Ships today, if you order in
You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$2.096
$2.096
25
$1.905
$47.625
250
$1.809
$452.250
500
$1.719
$859.500
1,000
$1.633
$1,633.000
2,500
$1.551
$3,877.500
5,000
$1.474
$7,370.000
7,500
$1.400
$10,500.000
10,000
+
$1.330
$13,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
75LOKRED-BK
75A LOK HSG/SP-RED
2004-1492
End and intermediate plate - 1 mm thick - orange
HW1B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
2907652
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mount...
2907665
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mount...