2059-302/998-403
WAGOSMD PCB terminal block - 0.5 mm² - Pin spacing 3 mm - 2-pole - PUSH WIRE® - in tape-and-reel packaging - 0,50 mm² - white
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2059-302/998-403
RoHS:
Yes
HTS:
8536695050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1750
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
N/A
Termination Method:
N/A
Pitch:
3 mm
Number of Circuits:
23829
Maximum Voltage Rating:
1603826V
Maximum Current Rating:
3 A
Wire Size:
N/A
Operating Temperature:
N/A
SMD PCB terminal block - 0.5 mm² - Pin spacing 3 mm - 2-pole - PUSH WIRE® - in tape-and-reel packaging - 0,50 mm² - white
Search Keywords:
2059302998403
IN STOCK:
1,168
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
40
$1.374
$54.960
50
$1.306
$65.300
100
$1.117
$111.700
250
$0.959
$239.750
500
$0.857
$428.500
1,000
$0.839
$839.000
1,750
+
$0.821
$1,436.750
Product Guides