2059-303/998-403
WAGOSMD PCB terminal block - 0.5 mm² - Pin spacing 3 mm - 3-pole - PUSH WIRE® - in tape-and-reel packaging - 0,50 mm² - white .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2059-303/998-403
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1750
Type:
Terminal Block
Mounting:
Surface Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
3 mm
Number of Circuits:
3
Maximum Voltage Rating:
160 V
Maximum Current Rating:
3 A
Wire Size:
22-26 AWG
Operating Temperature:
N/A
The WAGO part 2059-303/998-403 is a highly efficient and reliable SMD PCB terminal block with a pin spacing of 3 mm. It is a 3-pole terminal block that uses WAGO's innovative and easy-to-use PUSH WIRE® connection technology. This terminal block is designed specifically for use with 0.5 mm² wire sizes and comes in tape-and-reel packaging for convenient handling during automated PCB assembly. The terminal block is available in a clean and professional white color, making it suitable for a wide range of applications. With its high-quality construction and user-friendly design, this WAGO terminal block offers a secure and convenient solution for your PCB wiring needs.
Search Keywords:
2059303998403
IN STOCK:
2,285
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.643
$41.075
250
$1.148
$287.000
500
$1.050
$525.000
1,750
$1.002
$1,753.500
3,500
$0.996
$3,486.000
5,250
$0.991
$5,202.750
8,750
$0.986
$8,627.500
15,750
+
$0.981
$15,450.750
Product Guides