2061-1603/998-404
WAGOTHR PCB terminal block - push-button - 1.5 mm² - Pin spacing 6 mm - 3-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - white
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2061-1603/998-404
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
320
Package Type:
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
F3821
Termination Method:
Solder3836
Pitch:
6 mm
Number of Circuits:
33829
Maximum Voltage Rating:
6303826V
Maximum Current Rating:
17.5 A
Wire Size:
16-20 AWG
Operating Temperature:
-60 to 105 °C
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 6 mm - 3-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - white
Search Keywords:
20611603998404
IN STOCK:
320
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.264
$42.640
25
$4.221
$105.525
50
$3.344
$167.200
100
$2.921
$292.100
320
$2.615
$836.800
640
$2.531
$1,619.840
1,280
+
$2.448
$3,133.440
Product Guides
CUSTOMERS
ALSO BOUGHT
2061-1602/998-404
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 6 mm - 2-pole - Push-in CAGE ...
ABLS-4.9152MHZ-B4-T
Crystal - 4.9152MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°...
MS22
Switch Slide DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Automotive