2091-1404
WAGOTHT male header - 1.0 mm Ø solder pin - straight - Pin spacing 3.5 mm - 4-pole - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2091-1404
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
3203584V
Maximum Current Rating:
10 A
Termination Method:
Solder3593
Operating Temperature:
-60 to 100 °C
THT male header - 1.0 mm Ø solder pin - straight - Pin spacing 3.5 mm - 4-pole - light gray
Search Keywords:
20911404
IN STOCK:
50
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.300
$32.500
250
$1.240
$310.000
500
$1.180
$590.000
1,000
$1.120
$1,120.000
2,500
$1.060
$2,650.000
5,000
$1.008
$5,040.000
7,500
$0.958
$7,185.000
10,000
+
$0.910
$9,100.000
DOWNLOADS