209-120
WAGOMounting foot - can be snapped on terminal blocks with snap-in mounting foot - for mounting on relay-modules - 6.4 mm wide - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
209-120
RoHS:
Yes
HTS:
8536694040
COO:
CH
Supplier Standard Pack
25
Package Type:
Type:
Fixing Screw
Dimension:
42.4 x 10.7 x 6.4 mm
Operating Temperature:
N/A
The WAGO part 209-120 is a mounting foot designed for easy and secure installation of terminal blocks. It features a snap-in design which allows for quick and hassle-free attachment to the terminal blocks. This mounting foot is specifically designed for mounting on relay-modules and is 6.4 mm wide. The gray color further enhances its aesthetic appeal. With its sturdy construction and reliable functionality, the WAGO part 209-120 is the ideal choice for all your mounting needs.
Search Keywords:
209120
IN STOCK:
1,282
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.843
$42.150
250
$0.801
$200.250
1,000
$0.761
$761.000
2,500
$0.723
$1,807.500
5,000
$0.687
$3,435.000
7,500
$0.653
$4,897.500
10,000
$0.620
$6,200.000
15,000
+
$0.589
$8,835.000
Product Guides
CUSTOMERS
ALSO BOUGHT
209-119
Fixing screw - for 209-120 mounting carrier
209-106
Mounting carrier - for isolated mounting on DIN 35 rails - gray
1830677
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
1858057
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
222-413/VE00-2500
Conn Terminal Block F 3 POS RA Cable Mount Price per each.