209-577
WAGOWSB marking card - as card - Marked - N (100x) - not stretchable - Horizontal marking - snap-on type - white
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
209-577
RoHS:
Yes
HTS:
49119900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Marker Strip
Dimension:
N/A
Operating Temperature:
N/A
WSB marking card - as card - Marked - N (100x) - not stretchable - Horizontal marking - snap-on type - white
Search Keywords:
209577
IN STOCK:
60
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$9.036
$45.180
25
$8.584
$214.600
100
$8.155
$815.500
250
$7.747
$1,936.750
500
$7.360
$3,680.000
1,000
$6.992
$6,992.000
2,500
$6.642
$16,605.000
5,000
+
$6.310
$31,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/7-OR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Orange - 250V - 30.48m (100ft)/Spool
1-1469387-1
ATCA GUIDE MODULE VERT SHORT
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
1581H5
outlet strip
HW4B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...