210-111
WAGOSteel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715 - silver-colored
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
210-111
RoHS:
Yes
HTS:
8536695050
COO:
IT
Supplier Standard Pack
1
Package Type:
Dimension:
N/A
Family:
N/A
Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715 - silver-colored
Search Keywords:
210111
IN STOCK:
45
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$22.80
$114.000
25
$17.18
$429.500
50
$16.64
$832.000
100
$15.65
$1,565.000
250
$15.01
$3,752.500
500
$14.38
$7,190.000
1,000
+
$14.31
$14,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A201053G10
2609
Ceramic Standoff - 1/2" OD - 8-32 Thread - 3/8" Thread Depth - 1" Length.
249-101
Screwless end stop - 6 mm wide - for WMB markers - gray
264-721
4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking...
264-701
2-conductor miniature through terminal block - 2.5 mm² - with test option - center marking...